Print Page
CONSMA013.062-G
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONSMA013.062-GCopy
Manufacturer Standard Lead Time27 weeks
Order Code4218737
Also Known AsL9000276-01
Your Part Number
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.400 (CNY81.812) |
| 10+ | CNY65.770 (CNY74.3201) |
| 25+ | CNY60.370 (CNY68.2181) |
| 100+ | CNY55.730 (CNY62.9749) |
| 250+ | CNY54.640 (CNY61.7432) |
| 500+ | CNY53.540 (CNY60.5002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.40 (CNY81.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONSMA013.062-GCopy
Manufacturer Standard Lead Time27 weeks
Order Code4218737
Also Known AsL9000276-01
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingEdge Mount
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01