Print Page
CONREVSMA003.062
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONREVSMA003.062Copy
Manufacturer Standard Lead Time26 weeks
Order Code4218706
Also Known AsL9000250-01
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.390 (CNY75.0207) |
| 10+ | CNY66.060 (CNY74.6478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.39 (CNY75.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONREVSMA003.062Copy
Manufacturer Standard Lead Time26 weeks
Order Code4218706
Also Known AsL9000250-01
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingEdge Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897