Print Page
L000682-01
RF Antenna, 4.4 to 5GHz, 3G / 4G / 5G FR1 / LTE, 2.2dBi, 50 ohm, 5W, 3.8 VSWR, Linear
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoL000682-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4540646RL
Cut Tape4540646
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.240 | CNY15.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY15.150 (CNY17.1195) |
| 25+ | CNY15.050 (CNY17.0065) |
| 50+ | CNY14.950 (CNY16.8935) |
| 100+ | CNY14.850 (CNY16.7805) |
| 500+ | CNY14.750 (CNY16.6675) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoL000682-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4540646RL
Cut Tape4540646
Technical Datasheet
Antenna Type3G / 4G / 5G FR1 / LTE
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingSMD
Gain2.2dBi
VSWR3.8
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
3G / 4G / 5G FR1 / LTE
Frequency Max
5GHz
Gain
2.2dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
4.4GHz
Antenna Mounting
SMD
VSWR
3.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017