Print Page
CSJ-SGFB-200-MHF4
RF / Coaxial Cable Assembly, 0.7 ft, 200 mm, 0.81mm, MHF4-Type Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSJ-SGFB-200-MHF4Copy
Manufacturer Standard Lead Time17 weeks
Order Code4220105
Product RangeCSJ-SGFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.270 (CNY102.0051) |
| 10+ | CNY78.990 (CNY89.2587) |
| 25+ | CNY65.450 (CNY73.9585) |
| 100+ | CNY58.680 (CNY66.3084) |
| 250+ | CNY54.170 (CNY61.2121) |
| 500+ | CNY51.450 (CNY58.1385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.27 (CNY102.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSJ-SGFB-200-MHF4Copy
Manufacturer Standard Lead Time17 weeks
Order Code4220105
Product RangeCSJ-SGFB Series
Technical Datasheet
Cable Length - Imperial0.7ft
Connector to ConnectorMHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type0.81mm
Connector Type AMHF4-Type Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCSJ-SGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
0.7ft
Cable Length - Metric
200mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
CSJ-SGFB Series
Connector to Connector
MHF4-Type Plug to SMA Bulkhead Jack
Coaxial Cable Type
0.81mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01