Print Page
CSJ-SGFB-100-MHF4
RF / Coaxial Cable Assembly, 0.3 ft, 100 mm, 0.81mm, MHF4-Type Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSJ-SGFB-100-MHF4Copy
Order Code4220104
Product RangeCSJ-SGFB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSJ-SGFB-100-MHF4Copy
Order Code4220104
Product RangeCSJ-SGFB Series
Technical Datasheet
Cable Length - Imperial0.3ft
Connector to ConnectorMHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type0.81mm
Connector Type AMHF4-Type Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCSJ-SGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
0.3ft
Cable Length - Metric
100mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
CSJ-SGFB Series
Connector to Connector
MHF4-Type Plug to SMA Bulkhead Jack
Coaxial Cable Type
0.81mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538