Print Page
CSI-SGFE-100-UFFR
RF / Coaxial Cable Assembly, 0.3 ft, 100 mm, 1.13mm, U.FL Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SGFE-100-UFFRCopy
Order Code4220100
Product RangeCSI-SGFE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.860 (CNY147.8718) |
| 10+ | CNY114.500 (CNY129.385) |
| 25+ | CNY94.880 (CNY107.2144) |
| 100+ | CNY85.060 (CNY96.1178) |
| 250+ | CNY78.520 (CNY88.7276) |
| 500+ | CNY73.280 (CNY82.8064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.86 (CNY147.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SGFE-100-UFFRCopy
Order Code4220100
Product RangeCSI-SGFE Series
Technical Datasheet
Cable Length - Imperial0.3ft
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCSI-SGFE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
0.3ft
Cable Length - Metric
100mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSI-SGFE Series
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01