Print Page
CSI-SGFB-200-UFFR
RF / Coaxial Cable Assembly, 0.7 ft, 200 mm, 1.13mm, U.FL Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-SGFB-200-UFFRCopy
Manufacturer Standard Lead Time17 weeks
Order Code4220099
Product RangeCSI-SGFB Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.470 (CNY60.4211) |
| 10+ | CNY52.410 (CNY59.2233) |
| 25+ | CNY52.100 (CNY58.873) |
| 100+ | CNY52.090 (CNY58.8617) |
| 250+ | CNY52.080 (CNY58.8504) |
| 500+ | CNY52.070 (CNY58.8391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.47 (CNY60.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-SGFB-200-UFFRCopy
Manufacturer Standard Lead Time17 weeks
Order Code4220099
Product RangeCSI-SGFB Series
Technical Datasheet
Cable Length - Imperial0.7ft
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCSI-SGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
0.7ft
Cable Length - Metric
200mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSI-SGFB Series
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01