Print Page
CSI-RGFI-200-UFFR
RF / Coaxial Cable Assembly, 0.7 ft, 200 mm, 1.13mm, U.FL Plug, SMA RP Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-RGFI-200-UFFRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4220095
Product RangeCSI-RGFI Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.470 (CNY67.2011) |
| 10+ | CNY58.290 (CNY65.8677) |
| 25+ | CNY57.980 (CNY65.5174) |
| 100+ | CNY57.970 (CNY65.5061) |
| 250+ | CNY57.960 (CNY65.4948) |
| 500+ | CNY57.950 (CNY65.4835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.47 (CNY67.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-RGFI-200-UFFRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4220095
Product RangeCSI-RGFI Series
Technical Datasheet
Connector to ConnectorU.FL Plug to SMA RP Bulkhead Jack
Cable Length - Imperial0.7ft
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCSI-RGFI Series
Technical Specifications
Connector to Connector
U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSI-RGFI Series
Cable Length - Imperial
0.7ft
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Grey
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01