Print Page
CSI-RGFE-100-UFFR
RF / Coaxial Cable Assembly, 0.3 ft, 100 mm, 1.13mm, U.FL Plug, SMA RP Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-RGFE-100-UFFRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4220091
Product RangeCSI-RGFE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.260 (CNY72.6138) |
| 10+ | CNY62.980 (CNY71.1674) |
| 25+ | CNY61.690 (CNY69.7097) |
| 100+ | CNY60.410 (CNY68.2633) |
| 250+ | CNY59.120 (CNY66.8056) |
| 500+ | CNY58.820 (CNY66.4666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.26 (CNY72.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-RGFE-100-UFFRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4220091
Product RangeCSI-RGFE Series
Technical Datasheet
Cable Length - Imperial0.3ft
Connector to ConnectorU.FL Plug to SMA RP Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCSI-RGFE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
0.3ft
Cable Length - Metric
100mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSI-RGFE Series
Connector to Connector
U.FL Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01