Print Page
CSI-RGFB-200-UFFR
RF / Coaxial Cable Assembly, 0.7 ft, 200 mm, 1.13mm, U.FL Plug, SMA RP Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-RGFB-200-UFFRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4220090
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.340 (CNY47.8442) |
| 10+ | CNY41.500 (CNY46.895) |
| 100+ | CNY41.270 (CNY46.6351) |
| 250+ | CNY41.260 (CNY46.6238) |
| 500+ | CNY41.250 (CNY46.6125) |
| 1000+ | CNY41.240 (CNY46.6012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.34 (CNY47.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-RGFB-200-UFFRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4220090
Technical Datasheet
Cable Length - Imperial0.7ft
Connector to ConnectorU.FL Plug to SMA RP Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product Range0
Technical Specifications
Cable Length - Imperial
0.7ft
Cable Length - Metric
200mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
0
Connector to Connector
U.FL Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Grey
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01