Print Page
CSH-SGFB-100-UFFR
RF / Coaxial Cable Assembly, 0.3 ft, 100 mm, 1.32mm, U.FL Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSH-SGFB-100-UFFRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4220087
Product RangeCSH-SGFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.130 (CNY54.3869) |
| 10+ | CNY47.880 (CNY54.1044) |
| 25+ | CNY47.630 (CNY53.8219) |
| 100+ | CNY47.380 (CNY53.5394) |
| 250+ | CNY47.130 (CNY53.2569) |
| 500+ | CNY46.880 (CNY52.9744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.13 (CNY54.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSH-SGFB-100-UFFRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4220087
Product RangeCSH-SGFB Series
Technical Datasheet
Cable Length - Imperial0.3ft
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.32mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCSH-SGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
0.3ft
Cable Length - Metric
100mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSH-SGFB Series
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.32mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01