Print Page
CONSMA001-SMD-G-T
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONSMA001-SMD-G-TCopy
Manufacturer Standard Lead Time18 weeks
Order Code4218716
Your Part Number
728 In Stock
Need more?
728 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.470 (CNY50.2511) |
| 10+ | CNY38.910 (CNY43.9683) |
| 100+ | CNY32.240 (CNY36.4312) |
| 250+ | CNY28.910 (CNY32.6683) |
| 500+ | CNY26.680 (CNY30.1484) |
| 1000+ | CNY24.900 (CNY28.137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.47 (CNY50.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONSMA001-SMD-G-TCopy
Manufacturer Standard Lead Time18 weeks
Order Code4218716
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01