Print Page
CONREVSMA008
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONREVSMA008Copy
Manufacturer Standard Lead Time23 weeks
Order Code4218709
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.490 (CNY75.1337) |
| 10+ | CNY58.180 (CNY65.7434) |
| 100+ | CNY48.200 (CNY54.466) |
| 250+ | CNY43.220 (CNY48.8386) |
| 500+ | CNY39.890 (CNY45.0757) |
| 1000+ | CNY37.230 (CNY42.0699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.49 (CNY75.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONREVSMA008Copy
Manufacturer Standard Lead Time23 weeks
Order Code4218709
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01