Print Page
CONREVSMA007-G
RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Crimp, Solder, 50 ohm, RG174, RG188, RG316
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONREVSMA007-GCopy
Order Code4218708
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.000 (CNY102.830) |
| 10+ | CNY79.630 (CNY89.9819) |
| 25+ | CNY65.980 (CNY74.5574) |
| 100+ | CNY59.150 (CNY66.8395) |
| 250+ | CNY54.600 (CNY61.698) |
| 500+ | CNY50.960 (CNY57.5848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.00 (CNY102.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONREVSMA007-GCopy
Order Code4218708
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Solder
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Crimp, Solder
Coaxial Cable Type
RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01