Print Page
CONREVSMA002
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONREVSMA002Copy
Order Code4218703
Your Part Number
No Longer Stocked
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONREVSMA002Copy
Order Code4218703
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00538