Print Page
CONREVSMA002-G
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONREVSMA002-GCopy
Manufacturer Standard Lead Time23 weeks
Order Code4218704
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.480 (CNY32.1824) |
| 10+ | CNY27.800 (CNY31.414) |
| 100+ | CNY27.110 (CNY30.6343) |
| 250+ | CNY26.420 (CNY29.8546) |
| 500+ | CNY24.670 (CNY27.8771) |
| 1000+ | CNY24.670 (CNY27.8771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.48 (CNY32.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONREVSMA002-GCopy
Manufacturer Standard Lead Time23 weeks
Order Code4218704
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01