Print Page
CONREVSMA001-G
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONREVSMA001-GCopy
Manufacturer Standard Lead Time23 weeks
Order Code4218702
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.000 (CNY67.800) |
| 10+ | CNY52.500 (CNY59.325) |
| 100+ | CNY43.500 (CNY49.155) |
| 250+ | CNY39.000 (CNY44.070) |
| 500+ | CNY36.000 (CNY40.680) |
| 1000+ | CNY33.740 (CNY38.1262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.00 (CNY67.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONREVSMA001-GCopy
Manufacturer Standard Lead Time23 weeks
Order Code4218702
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01