Print Page
CONN007-4-W
RF / Coaxial Connector, N Type, Straight Plug, Crimp, 50 ohm, RG-55, RG-142/U, RG223, RG-400
Image is for illustrative purposes only. Please refer to product description.

422 In Stock
Need more?
422 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.420 (CNY102.1746) |
| 10+ | CNY88.620 (CNY100.1406) |
| 25+ | CNY86.810 (CNY98.0953) |
| 100+ | CNY85.000 (CNY96.050) |
| 250+ | CNY83.190 (CNY94.0047) |
| 500+ | CNY81.380 (CNY91.9594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.42 (CNY102.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONN007-4-W
Order Code4218699
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG-55, RG-142/U, RG223, RG-400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG-55, RG-142/U, RG223, RG-400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01