Print Page
CONBNC002
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONBNC002Copy
Order Code4218687
Your Part Number
26 In Stock
Need more?
19 Delivery in 3-4 Business Days(SG stock)
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.750 (CNY42.6575) |
| 10+ | CNY33.040 (CNY37.3352) |
| 100+ | CNY27.370 (CNY30.9281) |
| 250+ | CNY24.540 (CNY27.7302) |
| 500+ | CNY22.650 (CNY25.5945) |
| 1000+ | CNY21.140 (CNY23.8882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.75 (CNY42.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONBNC002Copy
Order Code4218687
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeThrough Hole Right Angle
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingPanel PCB Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel PCB Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01