Print Page
ANT-LTE-WS-SMA
RF Antenna, 2.496 to 2.69GHz, 5G/4G/3G/2G/NB-IoT/LTE Cat-M1/GSM/UMTS/IoT, 4.1dBi, 50 ohm, Linear
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-WS-SMACopy
Manufacturer Standard Lead Time27 weeks
Order Code4205570
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.800 (CNY130.854) |
| 5+ | CNY104.220 (CNY117.7686) |
| 10+ | CNY98.050 (CNY110.7965) |
| 50+ | CNY91.100 (CNY102.943) |
| 100+ | CNY84.920 (CNY95.9596) |
| 250+ | CNY81.830 (CNY92.4679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.80 (CNY130.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-WS-SMACopy
Manufacturer Standard Lead Time27 weeks
Order Code4205570
Technical Datasheet
Antenna TypeDipole
Frequency Min2.496GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain4.1dBi
VSWR2.2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Dipole
Frequency Max
2.69GHz
Gain
4.1dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.496GHz
Antenna Mounting
SMA Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085