Print Page
ANT-GNSSCP-TH18L1
RF Antenna, 1.5933 to 1.6086GHz, GNNS/GPS/Glonass/Galileo/BeiDou/QZSS, 4dBi, 50 ohm, Adhesive/Pin
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-GNSSCP-TH18L1Copy
Manufacturer Standard Lead Time35 weeks
Order Code4205559
Your Part Number
339 In Stock
Need more?
339 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.390 (CNY18.5207) |
| 10+ | CNY14.750 (CNY16.6675) |
| 25+ | CNY13.880 (CNY15.6844) |
| 50+ | CNY12.900 (CNY14.577) |
| 100+ | CNY12.020 (CNY13.5826) |
| 500+ | CNY11.580 (CNY13.0854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.39 (CNY18.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-GNSSCP-TH18L1Copy
Manufacturer Standard Lead Time35 weeks
Order Code4205559
Technical Datasheet
Antenna TypeGNSS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Min1.5933GHz
Frequency Max1.6086GHz
Antenna MountingAdhesive / Pin
Gain4dBi
VSWR2.9
Input Power8W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Max
1.6086GHz
Gain
4dBi
Input Power
8W
Antenna Polarisation
Right Hand Circular
Frequency Min
1.5933GHz
Antenna Mounting
Adhesive / Pin
VSWR
2.9
Input Impedance
50ohm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443