Print Page
ANT-DB1-WRT-MON-RPS
RF Antenna, 5.15 to 5.895GHz, 2.6dBi, WiFi/WLAN/Bluetooth/ZigBee/ISM/IoT, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-WRT-MON-RPSCopy
Order Code4205551
Product RangeDB1-WRT-MON Series
Your Part Number
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.650 (CNY253.8545) |
| 5+ | CNY196.570 (CNY222.1241) |
| 10+ | CNY162.870 (CNY184.0431) |
| 50+ | CNY146.020 (CNY165.0026) |
| 100+ | CNY134.790 (CNY152.3127) |
| 250+ | CNY125.800 (CNY142.154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.65 (CNY253.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-WRT-MON-RPSCopy
Order Code4205551
Product RangeDB1-WRT-MON Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Min5.15GHz
Frequency Max5.895GHz
Antenna MountingRP SMA Connector
Gain2.6dBi
VSWR10.8
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeDB1-WRT-MON Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Max
5.895GHz
Gain
2.6dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
RP SMA Connector
VSWR
10.8
Input Impedance
50ohm
Product Range
DB1-WRT-MON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085