Print Page
ANT-868-HETH
Helical Antenna, LoRaWAN/WiFi/LPWAN, 862MHz to 876MHz, 5.6dBi, 50ohm, 15W, 2.2VSWR, Linear, TH
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-868-HETHCopy
Manufacturer Standard Lead Time44 weeks
Order Code4627402
Product RangeHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.100 (CNY9.153) |
| 10+ | CNY7.940 (CNY8.9722) |
| 25+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY7.460 (CNY8.4298) |
| 500+ | CNY6.510 (CNY7.3563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.10 (CNY9.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-868-HETHCopy
Manufacturer Standard Lead Time44 weeks
Order Code4627402
Product RangeHE Series
Technical Datasheet
Antenna TypeHelical, LoRaWAN / WiFi / LPWAN
Frequency Min862MHz
Frequency Max876MHz
Antenna MountingThrough Hole
Gain5.6dBi
VSWR2.2
Input Power15W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
Helical, LoRaWAN / WiFi / LPWAN
Frequency Max
876MHz
Gain
5.6dBi
Input Power
15W
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
862MHz
Antenna Mounting
Through Hole
VSWR
2.2
Input Impedance
50ohm
Product Range
HE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001