ANT-433-CW-HD-SMA

RF Antenna, 420 to 445MHz, 0.7dBi, LoRaWAN, Weightless-P, 50ohm, Linear, SMA Connector

Image is for illustrative purposes only. Please refer to product description.
LINX - TE CONNECTIVITY ANT-433-CW-HD-SMA RF Antenna, 420 to 445MHz, 0.7dBi, LoRaWAN, Weightless-P, 50ohm, Linear, SMA Connector
Manufacturer Part NoANT-433-CW-HD-SMACopy
Order Code4205494
Product RangeHD Series
Your Part Number
22 In Stock

Need more?

22 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY144.750 (CNY163.5675)
5+CNY126.660 (CNY143.1258)
10+CNY104.940 (CNY118.5822)
50+CNY94.090 (CNY106.3217)
100+CNY86.850 (CNY98.1405)
250+CNY85.320 (CNY96.4116)
Price for:Each
Minimum: 1
Multiple: 1
CNY144.75 (CNY163.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • Manufacturer Part NoANT-433-CW-HD-SMACopy
    Order Code4205494
    Product RangeHD Series
    Technical Datasheet
    Frequency Min420MHz
    Frequency Max445MHz
    Antenna MountingSMA Connector
    Gain0.7dBi
    VSWR2
    Input Power-
    Input Impedance50ohm
    Antenna PolarisationLinear
    Product RangeHD Series
    SVHCLead (21-Jan-2025)

Technical Specifications

  • Antenna Type

    LoRaWAN, Weightless-P

    Frequency Max

    445MHz

    Gain

    0.7dBi

    Input Power

    -

    Antenna Polarisation

    Linear

    SVHC

    Lead (21-Jan-2025)

    Frequency Min

    420MHz

    Antenna Mounting

    SMA Connector

    VSWR

    2

    Input Impedance

    50ohm

    Product Range

    HD Series

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    South Korea
    Country in which last significant manufacturing process was carried out
    Tariff No:85177900
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Y-Ex

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:Lead (21-Jan-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.00085