Print Page
ADP-SMAF-NM
RF ADAPTOR, SMA JACK-N PLUG, 50 OHM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoADP-SMAF-NMCopy
Manufacturer Standard Lead Time1 weeks
Order Code4472204
Your Part Number
415 In Stock
Need more?
415 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.650 (CNY169.1045) |
| 10+ | CNY140.950 (CNY159.2735) |
| 25+ | CNY134.080 (CNY151.5104) |
| 50+ | CNY125.380 (CNY141.6794) |
| 100+ | CNY117.360 (CNY132.6168) |
| 250+ | CNY112.120 (CNY126.6956) |
| 500+ | CNY106.870 (CNY120.7631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.65 (CNY169.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoADP-SMAF-NMCopy
Manufacturer Standard Lead Time1 weeks
Order Code4472204
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Connector Type
Inter Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03275