Print Page
ADP-SMAF-MMXM
RF ADAPTOR, SMA JACK-MMCX PLUG, 50 OHM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoADP-SMAF-MMXMCopy
Manufacturer Standard Lead Time6 weeks
Order Code4472203
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.280 (CNY234.2264) |
| 10+ | CNY195.280 (CNY220.6664) |
| 25+ | CNY185.780 (CNY209.9314) |
| 50+ | CNY173.780 (CNY196.3714) |
| 100+ | CNY162.590 (CNY183.7267) |
| 250+ | CNY155.310 (CNY175.5003) |
| 500+ | CNY148.030 (CNY167.2739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.28 (CNY234.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoADP-SMAF-MMXMCopy
Manufacturer Standard Lead Time6 weeks
Order Code4472203
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeMMCX
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
MMCX
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Connector Type
Inter Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835