Print Page
ADP-BNCM-BNCF-T
RF ADAPTOR, TEE, BNC PLUG-JACK, 50 OHM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoADP-BNCM-BNCF-TCopy
Manufacturer Standard Lead Time4 weeks
Order Code4472201
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.640 (CNY51.5732) |
| 10+ | CNY43.210 (CNY48.8273) |
| 25+ | CNY41.260 (CNY46.6238) |
| 50+ | CNY39.100 (CNY44.183) |
| 100+ | CNY36.880 (CNY41.6744) |
| 500+ | CNY30.940 (CNY34.9622) |
| 1000+ | CNY28.720 (CNY32.4536) |
| 2500+ | CNY28.060 (CNY31.7078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.64 (CNY51.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoADP-BNCM-BNCF-TCopy
Manufacturer Standard Lead Time4 weeks
Order Code4472201
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Connector Type
Intra Series Coaxial
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408