Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No491-S..Copy
Manufacturer Standard Lead Time2 weeks
Order Code1383015
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
35 In Stock
Need more?
35 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY645.630 (CNY729.5619) |
| 5+ | CNY621.810 (CNY702.6453) |
| 10+ | CNY595.540 (CNY672.9602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY645.63 (CNY729.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No491-S..Copy
Manufacturer Standard Lead Time2 weeks
Order Code1383015
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height73.2mm
External Width63.5mm
External Depth28.7mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
63.5mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
10A
External Height
73.2mm
External Depth
28.7mm
Technical Docs (1)
Alternatives for 491-S..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201852
