Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9517DP,118.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1831204
Your Part Number
1,179 In Stock
Need more?
1,179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY6.870 (CNY7.7631) |
| 100+ | CNY6.270 (CNY7.0851) |
| 250+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.480 (CNY6.1924) |
| 2500+ | CNY5.380 (CNY6.0794) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9517DP,118.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1831204
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsI2C Bus & SMBus Systems Applications
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
2.7V
Interface Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
I2C Bus & SMBus Systems Applications
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PCA9517DP,118.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001454
