
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY873.030 (CNY986.5239) |
Product Information
Product Overview
The RX8147 is an Ergo® tapered and relieved head Diagonal Cutter with ESD safe handle. The holding pliers is used on the toughest, most forceful applications from removing plate steel retaining pins on an oil derrick to the most sensitive and sterile of environments such as surgery. This is because pliers represent the functional expression of replicating and increasing the capabilities of the human hand across many dimensions, particularly of the thumb and adjoining finger, in terms of force and precision. The tapered and relieved head style is the smallest of the standard cutting heads available. Not only does it taper on both sides, but also the underside is cut away, allowing the operator to gain access into some difficult areas. Although this provides an obvious advantage, this head style does have a slightly reduced cutting range.
- Precision cutters developed according to the scientific ERGO process
- Material: High performance alloy steel
- Black finish
- Numerically controlled machine grinding guarantees edge angle accuracy and contact; increasing the tools reliability and consistency
- Precision induction hardened edges 63-65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in 2-component synthetic material
- Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed
- Ideal for use in confined spaces and for rework
- The cutting capacity that is given is for copper wire
Applications
Maintenance & Repair
Technical Specifications
Side
Flush
65°
No SVHC (21-Jan-2025)
135.5mm
1mm
-
Technical Docs (1)
Alternatives for RX8147
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
