Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part NoPS 501-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3524188
Also Known AsGTIN UPC EAN: 7314150112432 7314150112432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,625.480 (CNY2,966.7924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,625.48 (CNY2,966.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoPS 501-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3524188
Also Known AsGTIN UPC EAN: 7314150112432 7314150112432
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m7N-cm to 70N-cm
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length141mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS 501-2 is a preset torque screwdriver with window scale and ESD safe. It contains 1/4" hex non-magnetic spring-loaded bit holder to avoid damaging sensitive equipment or components in electronic applications. Non-magnetic spring loaded bit holder to avoid damaging sensitive equipment or components in electronic applications (1/4" 6.3 DIN 3126, ISO 1174).
- Range covering between 0.07N-m to 0.7N-m torque values
- Torque measurement clockwise only, used to loosen fasteners without affecting internal mechanism
- Clicking system triggers a tactile and audible signal, all-metal 3-lobe handle, accurate to ± 6% CW
- Cam-over torque limiting clutch for repeatability and accuracy
- An adapter makes it possible to use 1/4" sockets (1/4" 6.3 DIN 3120, ISO 1174)
- Desired torque value is easily set using int adjustment screw accessible removal of handle end cap
- Supplied in an adjustable semi-transparent square tube
- Standards are DIN/ISO 6789 EN 26789/1994, ISO 6789/IEC61340-5-1, ESD safe (IEC 61340-5-1)
- Overall length is 141mm
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
7N-cm to 70N-cm
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
141mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
