Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part NoL8247Copy
Order Code440360
Also Known AsGTIN UPC EAN: 7314150051397
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,056.070 (CNY1,193.3591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,056.07 (CNY1,193.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoL8247Copy
Order Code440360
Also Known AsGTIN UPC EAN: 7314150051397
Technical Datasheet
Cutter TypeOblique
Overall Length117.5mm
Cut TypeFull Flush
Cutting Capacity Max1mm
Cutting Edge Hardness45°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L8247 is a 45° long head Oblique Cutter.
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Oblique
Cut Type
Full Flush
Cutting Edge Hardness
45°
SVHC
No SVHC (21-Jan-2025)
Overall Length
117.5mm
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
