Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part No8132Copy
Manufacturer Standard Lead Time14 weeks
Order Code1356129
Also Known AsGTIN UPC EAN: 7314150050932
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY688.930 (CNY778.4909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY688.93 (CNY778.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8132Copy
Manufacturer Standard Lead Time14 weeks
Order Code1356129
Also Known AsGTIN UPC EAN: 7314150050932
Technical Datasheet
Cutter TypeDiagonal
Overall Length108mm
Cut TypeUltra Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness65°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8132 is a diagonal ultra flush Cable Cutter. Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge. Grain structure follows profile of the blank to maximize tool strength. Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
- Material: High performance alloy steel
- Black finish
- Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency
- Precision induction hardened edges 63-65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in synthetic material with return spring
- Ideal for wire harness work and standard printed circuit board assembly
- The cutting capacity that is given is for copper wire
- J edges for stripping and cutting insulated copper wire
- CO standard handle shape in conductive material
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Diagonal
Cut Type
Ultra Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
108mm
Cutting Capacity Max
1.25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
