Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoV11-7-6-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code9584579
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,403.010 (CNY1,585.4013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,403.01 (CNY1,585.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV11-7-6-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code9584579
Technical Datasheet
Carrying Case Material-
Case ColourBlack
External Height - Imperial0.75"
External Height - Metric19mm
External Width - Imperial-
External Width - Metric455mm
External Depth - Imperial-
External Depth - Metric315mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
V11-7-6-10 is a conductive SMD spool rack with 25 variable partitions and continuous identification rail (for spools up to 330mm Ø).
- Basic dimension is 455mm x 315mm
- Black case colour
Technical Specifications
Carrying Case Material
-
External Height - Imperial
0.75"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Black
External Height - Metric
19mm
External Width - Metric
455mm
External Depth - Metric
315mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for V11-7-6-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
