Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,174.730 (CNY1,327.4449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,174.73 (CNY1,327.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV11-4-6-10Copy
Order Code9584552
Technical Datasheet
Carrying Case Material-
Case Colour-
External Height - Imperial0.63"
External Height - Metric16mm
External Width - Imperial-
External Width - Metric450mm
External Depth - Imperial-
External Depth - Metric240mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The V11-4-6-10 is a SMD Reel Rack made from conductive material suitable for reels up to Ø250mm.
Applications
Industrial
Technical Specifications
Carrying Case Material
-
External Height - Imperial
0.63"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
-
External Height - Metric
16mm
External Width - Metric
450mm
External Depth - Metric
240mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for V11-4-6-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
