Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.020 (CNY28.2726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.02 (CNY28.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N2-2-2-6-6Copy
Order Code9583947
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box ColourRed
External Height - Imperial0.75"
External Height - Metric19mm
External Width - Imperial1.67"
External Width - Metric42.5mm
External Depth - Imperial1.18"
External Depth - Metric30mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SMD-BOX N2-2-2-6-6 is a red SMD Box made of non-conductive plastic.
Applications
Industrial
Technical Specifications
Box Type
-
Box Colour
Red
External Height - Metric
19mm
External Width - Metric
42.5mm
External Depth - Metric
30mm
SVHC
No SVHC (04-Feb-2026)
Box Material
Non - Conductive Plastic
External Height - Imperial
0.75"
External Width - Imperial
1.67"
External Depth - Imperial
1.18"
Product Range
-
Technical Docs (2)
Alternatives for SMD-BOX N2-2-2-6-6
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
