Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.770 (CNY244.9501) |
| 10+ | CNY203.460 (CNY229.9098) |
| 25+ | CNY195.680 (CNY221.1184) |
| 100+ | CNY185.090 (CNY209.1517) |
| 250+ | CNY179.100 (CNY202.383) |
| 500+ | CNY174.150 (CNY196.7895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.77 (CNY244.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoSAN.M08.GLA.6ACopy
Manufacturer Standard Lead Time26 weeks
Order Code2442890
Product RangeSP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSP Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialSulfone Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP50
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Sulfone Body
Contact Material
-
IP Rating
IP50
Product Range
SP Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00659

