Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.760 (CNY190.6988) |
| 10+ | CNY158.400 (CNY178.992) |
| 25+ | CNY152.340 (CNY172.1442) |
| 100+ | CNY144.100 (CNY162.833) |
| 250+ | CNY139.430 (CNY157.5559) |
| 500+ | CNY135.580 (CNY153.2054) |
Product Information
Product Overview
The 1P series small size Well Proven Connector accommodates cable diameter up to 6.5mm and allow up to 14 solder contacts. Top quality lightweight and rugged materials have been chosen to optimize most applications. Poly sulfone (PSU), UL certified as auto extinguishable, can be sterilized by gas or by steam. The contacts are gold-plated over copper and nickel to ensure at least 2000 mating/unmating cycles without significantly affecting the electrical characteristics. A keying system combined with colour coding can be incorporated on most connector models to assist in the prevention of mismating. Colour coding of the plug collet nut and socket flange will give an instant visual indication of connector compatibility.
Applications
Industrial
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Solder Socket
PSU (Polysulphone) Body
-
IP50
1P Series
2Contacts
Push-Pull
-
Gold
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

