Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY677.900 (CNY766.027) |
| 5+ | CNY623.980 (CNY705.0974) |
| 10+ | CNY570.050 (CNY644.1565) |
| 25+ | CNY558.650 (CNY631.2745) |
| 50+ | CNY547.250 (CNY618.3925) |
| 100+ | CNY535.850 (CNY605.5105) |
Product Information
Product Overview
The 2B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB connection
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
2B Series
12Contacts
Push-Pull
Chrome
Gold
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for PHG.2B.312.CLLD92Z
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

