Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.250 (CNY524.6025) |
| 5+ | CNY434.370 (CNY490.8381) |
| 10+ | CNY410.120 (CNY463.4356) |
| 25+ | CNY386.440 (CNY436.6772) |
| 50+ | CNY372.280 (CNY420.6764) |
| 100+ | CNY359.830 (CNY406.6079) |
Product Information
Product Overview
The 2B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB connection
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
2B Series
8Contacts
Push-Pull
Chrome
Gold
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for PHG.2B.308.CLLD92Z
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

