Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY552.460 (CNY624.2798) |
| 5+ | CNY499.830 (CNY564.8079) |
| 10+ | CNY447.200 (CNY505.336) |
| 25+ | CNY445.870 (CNY503.8331) |
| 50+ | CNY444.530 (CNY502.3189) |
| 100+ | CNY443.190 (CNY500.8047) |
Product Information
Product Overview
The 2B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB connection
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
2B Series
6Contacts
Push-Pull
Chrome
Gold
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for PHG.2B.306.CLLD92Z
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

