Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.600 (CNY480.928) |
| 5+ | CNY400.770 (CNY452.8701) |
| 10+ | CNY383.310 (CNY433.1403) |
| 25+ | CNY366.420 (CNY414.0546) |
| 50+ | CNY351.910 (CNY397.6583) |
| 100+ | CNY341.410 (CNY385.7933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.60 (CNY480.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoPHG.1K.306.CLLC55ZCopy
Order Code8387303
Product Range1K Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range1K Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBronze
Contact PlatingGold
IP RatingIP66, IP68
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
IP Rating
IP66, IP68
Product Range
1K Series
No. of Contacts
6Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026

