75 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.030 (CNY186.4839) |
| 10+ | CNY160.630 (CNY181.5119) |
| 25+ | CNY157.480 (CNY177.9524) |
| 100+ | CNY153.730 (CNY173.7149) |
| 250+ | CNY150.660 (CNY170.2458) |
| 500+ | CNY147.590 (CNY166.7767) |
Product Information
Product Overview
The PHG.0B.302.CLLD52Z is a 2-way Circular Connector, 0B series, free receptacle with cable collet and nut for fitting a bend relief. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with two solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 0B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 10A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 4.8mΩ Maximum resistance
- 0.9mm Contact diameter
- 360° Screening for full EMC shielding
- 2 Low voltage insert configuration
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
0B Series
2Contacts
Push-Pull
Chrome
Gold
No SVHC (14-Jun-2023)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

