Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.620 (CNY401.8506) |
| 5+ | CNY328.940 (CNY371.7022) |
| 10+ | CNY302.260 (CNY341.5538) |
| 25+ | CNY297.540 (CNY336.2202) |
| 50+ | CNY269.830 (CNY304.9079) |
| 100+ | CNY256.960 (CNY290.3648) |
Product Information
Product Overview
The 00 series Circular Connector has been designed to the NIM-CAMAC-CD/N 549 standard. The range of 50Ω connectors has a wide range of applications particularly within measurement and nuclear physics. The secure push pull latching mechanism is linked to the reduced size of the connector to provide a high packing density which can provide considerable space saving opportunities to the user. The wide range of both plugs and sockets provides a suitable solution to most applications. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Solder, crimp and PCB contacts
- Full EMC protection
- 5000 Mating cycles
- <gt/>144-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
00 Series
4Contacts
Push-Pull
Chrome
Gold
No SVHC (14-Jun-2023)
Alternatives for PHG.00.304.CLLD35
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

