Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoMSB.00.250.LTE200Copy
Manufacturer Standard Lead Time28 weeks
Order Code2470406
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.970 (CNY546.8861) |
| 5+ | CNY480.590 (CNY543.0667) |
| 10+ | CNY477.200 (CNY539.236) |
| 25+ | CNY473.810 (CNY535.4053) |
| 50+ | CNY459.300 (CNY519.009) |
| 100+ | CNY448.250 (CNY506.5225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY483.97 (CNY546.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoMSB.00.250.LTE200Copy
Manufacturer Standard Lead Time28 weeks
Order Code2470406
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorFFS Plug to FFS Plug
Cable Length - Metric2m
Coaxial Cable TypeRG174A
Connector Type AFFS Straight Plug
Connector Type BFFS Straight Plug
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MSB.00.250.LTE200 is a 250cm RF Coaxial Cable Assembly with FFS straight plug to FFS straight plug connection.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
FFS Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FFS Plug to FFS Plug
Coaxial Cable Type
RG174A
Connector Type B
FFS Straight Plug
Jacket Colour
Brown
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03454
