Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,145.940 (CNY1,294.9122) |
| 5+ | CNY1,072.170 (CNY1,211.5521) |
| 10+ | CNY1,012.330 (CNY1,143.9329) |
| 25+ | CNY953.860 (CNY1,077.8618) |
| 50+ | CNY918.910 (CNY1,038.3683) |
| 100+ | CNY888.180 (CNY1,003.6434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,145.94 (CNY1,294.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoHEN.2M.319.XLNPCopy
Manufacturer Standard Lead Time34 weeks
Order Code2077489
Product Range2M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range2M Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts19Contacts
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
PCB Socket
Connector Body Material
Aluminium Alloy Body
Contact Material
Brass
IP Rating
IP68
Product Range
2M Series
No. of Contacts
19Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

