Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoHEN.0M.303.XLNPCopy
Manufacturer Standard Lead Time34 weeks
Order Code1859190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY771.150 (CNY871.3995) |
| 5+ | CNY721.510 (CNY815.3063) |
| 10+ | CNY681.240 (CNY769.8012) |
| 25+ | CNY641.890 (CNY725.3357) |
| 50+ | CNY618.370 (CNY698.7581) |
| 100+ | CNY597.690 (CNY675.3897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY771.15 (CNY871.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoHEN.0M.303.XLNPCopy
Manufacturer Standard Lead Time34 weeks
Order Code1859190
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts3Contacts
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
IP Rating
IP68
No. of Contacts
3Contacts
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
