Print Page
33 In Stock
50 more incoming. You can reserve stock now
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.500 (CNY38.985) |
| 10+ | CNY29.250 (CNY33.0525) |
| 100+ | CNY24.910 (CNY28.1483) |
| 250+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY22.810 (CNY25.7753) |
| 1000+ | CNY22.310 (CNY25.2103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.1B.065.DNCopy
Manufacturer Standard Lead Time27 weeks
Order Code4071810
Product Range1B Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max7mm
Strain Relief MaterialThermoplastic Polyurethane
Product Range1B Series
For Use WithLemo 1E, 1K & 1L Series Circular Connectors
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Thermoplastic Polyurethane
For Use With
Lemo 1E, 1K & 1L Series Circular Connectors
Cable Diameter Max
7mm
Product Range
1B Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525

