Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoGMA.1B.054.DRCopy
Manufacturer Standard Lead Time28 weeks
Order Code8387966
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.820 (CNY49.5166) |
| 10+ | CNY37.910 (CNY42.8383) |
| 100+ | CNY32.230 (CNY36.4199) |
| 250+ | CNY30.150 (CNY34.0695) |
| 500+ | CNY28.710 (CNY32.4423) |
| 1000+ | CNY26.070 (CNY29.4591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.82 (CNY49.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.1B.054.DRCopy
Manufacturer Standard Lead Time28 weeks
Order Code8387966
Technical Datasheet
Accessory TypeStrain Relief
For Use With1B to 1S Series Connector
No. of Positions-
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GMA.1B.054.DR is a bend Strain Relief made from thermoplastic polyurethane elastomer (Desmopan 786) can be fitted over LEMO plugs and sockets that are supplied with nut for fitting such bend relief. It is suitable for use with the 1B to 1S series connectors.
- -40 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
-
Product Range
-
For Use With
1B to 1S Series Connector
Strain Relief Material
PUR (Polyurethane) Elastomer
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445
