Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoGMA.1B.054.DACopy
Manufacturer Standard Lead Time28 weeks
Order Code8387958
Product Range1B/1D/1E/1K/1L/1S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.700 (CNY50.511) |
| 10+ | CNY39.340 (CNY44.4542) |
| 100+ | CNY33.770 (CNY38.1601) |
| 250+ | CNY30.790 (CNY34.7927) |
| 500+ | CNY29.680 (CNY33.5384) |
| 1000+ | CNY26.640 (CNY30.1032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.70 (CNY50.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.1B.054.DACopy
Manufacturer Standard Lead Time28 weeks
Order Code8387958
Product Range1B/1D/1E/1K/1L/1S
Technical Datasheet
Connector Shell Size-
Cable Diameter Max6mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range1B/1D/1E/1K/1L/1S
For Use WithLemo 1E, 1K & 1L Series Connectors
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GMA.1B.054.DA is a blue Bend Relief made up of thermoplastic polyurethane elastomer (Desmopan 786) housing. It can be fitted over LEMO plugs and sockets that are supplied with nut for fitting such bend relief.
- -40 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 1E, 1K & 1L Series Connectors
Cable Diameter Max
6mm
Product Range
1B/1D/1E/1K/1L/1S
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
